Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06035A101JAT2A
Newark Part No.96K4763
Also Known AsKGM15ACG1H101JT
Technical Datasheet
3,988 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.118 |
10+ | $0.048 |
25+ | $0.042 |
50+ | $0.038 |
100+ | $0.033 |
250+ | $0.028 |
1000+ | $0.022 |
2500+ | $0.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035A101JAT2A
Newark Part No.96K4763
Also Known AsKGM15ACG1H101JT
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AVX multilayer ceramic capacitors with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric.
- Capacitance value ranges from 0.5pF to 0.1μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 06035A101JAT2A
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability