Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No06036D106MAT2A
Newark Part No.16X9619
Also Known AsKGM15CR50J106MT
Technical Datasheet
1,493 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.184 |
| 25+ | $0.077 |
| 50+ | $0.070 |
| 100+ | $0.061 |
| 250+ | $0.057 |
| 500+ | $0.053 |
| 5000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06036D106MAT2A
Newark Part No.16X9619
Also Known AsKGM15CR50J106MT
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X5R dielectric material are high capacitance ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. These capacitors are well suited for decoupling and filtering applications.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 35V, 50V, 100V
- ±10% and ±20% tolerance
- Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 85˚C
- Operating temperature range from -55˚C to 85˚C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 06036D106MAT2A
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability