Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $24.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001011-04
Newark Part No.07AM8116
Technical Datasheet
Board TypeDemo Board
IC FunctionISM FR4 Antenna
Application Sub TypeFR4 Antenna
Kit ContentsDemo Board 1001011
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
1001011-04 is an ISM FR4 antenna demo board. Antenna may look alike on the outside, but the important difference is inside. Other antenna may contain simple PIFA or monopole designs that interact with their surroundings, complicating layout or changing performance with use position. The antenna utilizes patented Isolated Magnetic Dipole (IMD) technology to deliver a unique size and performance combination. Typical applications include embedded design, cellular, headsets, tablets, gateway access point, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- PCB dimension is 72 x 50mm
- Stay-in-tune
- Quicker time-to-market
- Supports: tracking, smart home, agriculture, automotive, healthcare, digital signage, wearables
Technical Specifications
Board Type
Demo Board
Application Sub Type
FR4 Antenna
Product Range
-
IC Function
ISM FR4 Antenna
Kit Contents
Demo Board 1001011
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
