Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No109257012101006
Newark Part No.11R8288
Product Range9257 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1000+ | $1.210 |
2500+ | $1.170 |
Price for:Each
Minimum: 1200
Multiple: 60
$1,452.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No109257012101006
Newark Part No.11R8288
Product Range9257 Series
Technical Datasheet
No. of Contacts12Contacts
Connector TypeMini I/O
Contact Termination TypeSurface Mount
Product Range9257 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact Material-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Contacts
12Contacts
Connector Type
Mini I/O
Product Range
9257 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate