Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No12061C104KAT2A
Newark Part No.96K4785
Also Known AsKGM31DR72A104KU
Your Part Number
308,622 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.195 | $0.029 |
| 25+ | $0.108 | $0.029 |
| 50+ | $0.091 | $0.029 |
| 100+ | $0.074 | $0.029 |
| 250+ | $0.067 | $0.029 |
| 500+ | $0.059 | $0.029 |
| 5000+ | $0.039 | $0.029 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12061C104KAT2A
Newark Part No.96K4785
Also Known AsKGM31DR72A104KU
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Capacitance value ranges from 100pF to 100μF
- EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
- Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
- ±5%, ±10% and ±20% tolerance
- Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
- Load life of 1000h at 125˚C
- Operating temperature range from -55˚C to 125˚C
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 12061C104KAT2A
7 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
