Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106KAT2A
Newark Part No.50AH3301
Also Known AsKGM55DR72A106KV
Technical Datasheet
5,095 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.500 |
10+ | $2.140 |
25+ | $2.090 |
50+ | $2.050 |
100+ | $2.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106KAT2A
Newark Part No.50AH3301
Also Known AsKGM55DR72A106KV
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
22201C106KAT2A is a multi layer ceramic capacitor.
- 10μF capacitance, ±10% tolerance
- 100V voltage, Sn termination
- Operating temperature range from -55°C to +125°C
- 5.7 ±0.5mm length, 5 ±0.4mm width
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 22201C106KAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate