Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 10+ | $0.642 |
| 25+ | $0.642 |
| 50+ | $0.642 |
| 100+ | $0.642 |
| 250+ | $0.642 |
| 1000+ | $0.600 |
Product Information
Product Overview
The 22251C105KAT2A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with Ni and Sn plated terminations. High value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. Larger physical sizes than normally encountered chip is used to make high voltage MLC chip products.
- Standard test level
- Standard product
Warnings
Special precautions must be taken in applying this chip in surface mount assemblies.
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
1µF
2225 [5664 Metric]
X7R
5.6mm
Wraparound
-55°C
MSL 1 - Unlimited
100V
± 10%
-
6.35mm
-
125°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 22251C105KAT2A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate