Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No2225HC103KAZ2A
Newark Part No.96Y8820
Also Known AsKGF56GR73U103KV
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.580 |
| 1000+ | $1.530 |
| 2000+ | $1.510 |
| 3000+ | $1.470 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No2225HC103KAZ2A
Newark Part No.96Y8820
Also Known AsKGF56GR73U103KV
Technical Datasheet
Capacitance0.01µF
Voltage(DC)3kV
Voltage(AC)-
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
-
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3kV
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 2225HC103KAZ2A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability