Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.520 |
| 25+ | $4.260 |
| 50+ | $3.900 |
| 100+ | $3.530 |
| 250+ | $3.060 |
Product Information
Product Overview
The 2225SC683KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.
- Low parasitics
- Excellent EMI filtering capabilities
- Low ESRs at high frequencies
- Standard test level
- Standard product
Warnings
Special precautions must be taken in applying this chip in surface mount assemblies.
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
0.068µF
2225 [5664 Metric]
X7R
5.6mm
Wraparound
125°C
MSL 1 - Unlimited
1.5kV
± 10%
-
6.35mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for 2225SC683KAZ1A
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate