Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No608020311700000
Newark Part No.15J7985
Product RangeVarilok 8020
Your Part Number
Technical Datasheet
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 10+ | $8.920 |
| 25+ | $7.890 |
| 50+ | $7.390 |
| 100+ | $6.710 |
| 250+ | $6.440 |
| 500+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No608020311700000
Newark Part No.15J7985
Product RangeVarilok 8020
Technical Datasheet
Product RangeVarilok 8020
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithVarilok 8016 Crimp Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 608020311700000 is a 2-contact Connector Housing with gold reeled crimp contacts. It is suitable for use with 8020 series cable connector.
Applications
Industrial
Technical Specifications
Product Range
Varilok 8020
No. of Positions
2Positions
For Use With
Varilok 8016 Crimp Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 608020311700000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate