Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709155001615004
Newark Part No.40AH2571
Technical Datasheet
5,290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.261 |
| 25+ | $0.237 |
| 50+ | $0.232 |
| 100+ | $0.227 |
| 250+ | $0.206 |
| 1000+ | $0.198 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709155001615004
Newark Part No.40AH2571
Technical Datasheet
Product Range-
Contact Gender-
Contact Termination TypeSurface Mount
For Use WithSingle Compression Board to Board Connectors
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating3A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
3A
Contact Plating
Gold Plated Contacts
Contact Gender
-
For Use With
Single Compression Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Beryllium Copper
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability