Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709159001402006
Newark Part No.06X1882
Product RangeCoplanar 70-9159
Technical Datasheet
4,798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.188 |
250+ | $0.172 |
1000+ | $0.165 |
2500+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$18.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709159001402006
Newark Part No.06X1882
Product RangeCoplanar 70-9159
Technical Datasheet
Product RangeCoplanar 70-9159
Contact GenderSocket
Contact Termination TypeSurface Mount
Wire Size AWG Max-
Wire Size AWG Min-
Current Rating5A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Coplanar 70-9159
Contact Termination Type
Surface Mount
Wire Size AWG Max
-
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Coplanar 70-9159 Series Board to Board Connectors
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate