Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709176001422006
Newark Part No.84R4524
Product Range9176-400
Technical Datasheet
Packaging Options
4,363 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.243 |
| 25+ | $0.232 |
| 50+ | $0.222 |
| 100+ | $0.211 |
| 250+ | $0.192 |
| 1000+ | $0.184 |
| 2500+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709176001422006
Newark Part No.84R4524
Product Range9176-400
Technical Datasheet
Product Range9176-400
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use With22 AWG Stranded Wire
Wire Size AWG Max22AWG
Wire Size AWG Min22AWG
Current Rating6A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
9176-400
Contact Termination Type
Surface Mount
Wire Size AWG Max
22AWG
Current Rating
6A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
22 AWG Stranded Wire
Wire Size AWG Min
22AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate