Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No709176001532006
Newark Part No.25T0915
Product Range9176-500 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.286 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 1000
$1,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709176001532006
Newark Part No.25T0915
Product Range9176-500 Series
Technical Datasheet
Product Range9176-500 Series
Contact GenderSocket
Contact Termination TypeSurface Mount
For Use With24 AWG Stranded Wire
Wire Size AWG Max24AWG
Wire Size AWG Min24AWG
Current Rating10A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
9176-500 Series
Contact Termination Type
Surface Mount
Wire Size AWG Max
24AWG
Current Rating
10A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
24 AWG Stranded Wire
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate