Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9412500900
Newark Part No.31Y6631
Product Range94125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.480 |
| 5+ | $122.120 |
| 10+ | $111.800 |
| 25+ | $108.270 |
| 50+ | $106.960 |
| 100+ | $104.770 |
Price for:Each
Minimum: 1
Multiple: 1
$126.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9412500900
Newark Part No.31Y6631
Product Range94125 Series
Technical Datasheet
Temperature Sensor TypeNTC, RTD
Measured Temperature Min-40°C
Measured Temperature Max140°C
Supply Voltage Min9V
Supply Voltage Max32V
Temperature Transmitter Output Type-
Temperature Transmitter Output-
Loop Powered-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max-
Product Range94125 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Temperature Sensor Type
NTC, RTD
Measured Temperature Max
140°C
Supply Voltage Max
32V
Temperature Transmitter Output
-
Sensor Mounting
Panel Mount
Operating Temperature Max
-
SVHC
Lead (19-Jan-2021)
Measured Temperature Min
-40°C
Supply Voltage Min
9V
Temperature Transmitter Output Type
-
Loop Powered
-
Operating Temperature Min
-
Product Range
94125 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
