Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Newark Part No.59AK7199
Product RangeA-Series
Your Part Number
Technical Datasheet
2,278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
Full Reel
| Quantity | Price |
|---|---|
| 2250+ | $2.050 |
| 4500+ | $1.990 |
| 9000+ | $1.880 |
| 13500+ | $1.840 |
| 22500+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001013
Newark Part No.59AK7199
Product RangeA-Series
Technical Datasheet
Antenna Case Size15mm x 3.2mm x 3.3mm
Center Frequency2.4425GHz
Antenna TypeWiFi / Bluetooth
Center Frequency 12.4425GHz
Frequency Min2.4GHz
Antenna MountingSMD
Input Power500mW
Antenna PolarizationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Case Size
15mm x 3.2mm x 3.3mm
Antenna Type
WiFi / Bluetooth
Frequency Min
2.4GHz
Input Power
500mW
Product Range
A-Series
Center Frequency
2.4425GHz
Center Frequency 1
2.4425GHz
Antenna Mounting
SMD
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for A1001013
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability