Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001312
Newark Part No.59AK7200
Product RangeA-Series
Your Part Number
Technical Datasheet
4,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoA1001312
Newark Part No.59AK7200
Product RangeA-Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee / UWB
Antenna Case Size2mm x 1.2mm x 0.55mm
Center Frequency 12.4425GHz
Frequency Min6GHz
Frequency Max8.5GHz
Center Frequency 27.25GHz
Antenna MountingSMD
Gain4.8dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeA-Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee / UWB
Center Frequency 1
2.4425GHz
Frequency Max
8.5GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Antenna Case Size
2mm x 1.2mm x 0.55mm
Frequency Min
6GHz
Center Frequency 2
7.25GHz
Gain
4.8dBi
Input Impedance
50ohm
Product Range
A-Series
Technical Docs (1)
Alternatives for A1001312
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability