Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0605N5GTR
Newark Part No.36X2257
Product RangeAS Series
Technical Datasheet
Packaging Options
1,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 10+ | $0.607 |
| 25+ | $0.573 |
| 50+ | $0.557 |
| 100+ | $0.541 |
| 250+ | $0.525 |
| 1000+ | $0.507 |
| 2500+ | $0.446 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0605N5GTR
Newark Part No.36X2257
Product RangeAS Series
Technical Datasheet
Inductance5.5nH
RMS Current (Irms)2.9A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max3400µohm
Self Resonant Frequency4.9GHz
Product Length1.346mm
Product Width1.829mm
Product Height1.397mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
5.5nH
Product Range
AS Series
DC Resistance Max
3400µohm
Product Length
1.346mm
Product Height
1.397mm
RMS Current (Irms)
2.9A
Inductance Tolerance
± 2%
Self Resonant Frequency
4.9GHz
Product Width
1.829mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability