Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0717N0GTR
Newark Part No.36X2263
Product RangeAS Series
Technical Datasheet
Packaging Options
451 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.260 |
| 25+ | $1.120 |
| 50+ | $0.965 |
| 100+ | $0.817 |
| 250+ | $0.670 |
| 1000+ | $0.522 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0717N0GTR
Newark Part No.36X2263
Product RangeAS Series
Technical Datasheet
Inductance17nH
RMS Current (Irms)2.7A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max9000µohm
Self Resonant Frequency4GHz
Product Length2.286mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
17nH
Product Range
AS Series
DC Resistance Max
9000µohm
Product Length
2.286mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
1.829mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability