Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ3S-05A-W1-PF
Newark Part No.52J5639
Product RangeCTZ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCTZ3S-05A-W1-PF
Newark Part No.52J5639
Product RangeCTZ3 Series
Technical Datasheet
Minimum Trimmer Capacitance1.5pF
Capacitancia de Ajuste Máxima5pF
Voltage(DC)25V
Capacitance Tolerance0%, +100%
Capacitor Case / PackageSMD
Adjustment TypeScrewdriver Slot
Product Diameter-
Product Length4.5mm
Capacitor MountingSurface Mount
Product Width3.2mm
Product Height1.8mm
Product RangeCTZ3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Minimum Trimmer Capacitance
1.5pF
Voltage(DC)
25V
Capacitor Case / Package
SMD
Product Diameter
-
Capacitor Mounting
Surface Mount
Product Height
1.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (19-Jan-2021)
Capacitancia de Ajuste Máxima
5pF
Capacitance Tolerance
0%, +100%
Adjustment Type
Screwdriver Slot
Product Length
4.5mm
Product Width
3.2mm
Product Range
CTZ3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
