Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0603052R542P
Newark Part No.56AJ0596
Product RangeGiGuard Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.205 |
25+ | $0.118 |
50+ | $0.103 |
100+ | $0.088 |
250+ | $0.077 |
500+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoGG0603052R542P
Newark Part No.56AJ0596
Product RangeGiGuard Series
Technical Datasheet
Product RangeGiGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max15V
Diode Case Style0603
No. of Pins2Pins
Minimum Breakdown Voltage6.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation45W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
GiGuard Series
Reverse Standoff Voltage
5V
Diode Case Style
0603
Minimum Breakdown Voltage
6.7V
Peak Pulse Power Dissipation
45W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
TVS Polarity
Bidirectional
Clamping Voltage Max
15V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability