Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC023R9BTTR
Newark Part No.28W2900
Product RangeMLO HLC02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 425
Multiple: 425
$168.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC023R9BTTR
Newark Part No.28W2900
Product RangeMLO HLC02 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max400mohm
Self Resonant Frequency10GHz
DC Current Rating441mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMLO HLC02 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
10GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MLO HLC02 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
400mohm
DC Current Rating
441mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate