Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC024R7BTTR
Newark Part No.28W2902
Product RangeMLO HLC02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
250+ | $0.297 |
1000+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 719
Multiple: 719
$213.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLC024R7BTTR
Newark Part No.28W2902
Product RangeMLO HLC02 Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.48ohm
Self Resonant Frequency9GHz
DC Current Rating405mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HLC02 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
9GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HLC02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
0.48ohm
DC Current Rating
405mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate