Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoKC2016K25.0000C1GE00
Newark Part No.83AK6937
Product RangeKC2016K Series
Packaging Options
2,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.170 |
| 25+ | $1.150 |
| 50+ | $1.120 |
| 100+ | $1.010 |
| 250+ | $0.966 |
| 1000+ | $0.926 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKC2016K25.0000C1GE00
Newark Part No.83AK6937
Product RangeKC2016K Series
Frequency Nom25MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.63V
Product RangeKC2016K Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
KC2016K Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability