Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoL02012R2BHS
Newark Part No.05W6361
Product RangeAccu-L L0201 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL02012R2BHS
Newark Part No.05W6361
Product RangeAccu-L L0201 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max600mohm
Self Resonant Frequency18MHz
DC Current Rating200mA
Inductor Case Style0201 [0603 Metric]
Inductor Case / Package0201 [0603 Metric]
Product RangeAccu-L L0201 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core Material-
Product Length0.6mm
Product Width0.325mm
Product Height0.225mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
18MHz
Inductor Case Style
0201 [0603 Metric]
Product Range
Accu-L L0201 Series
Inductor Construction
-
Product Length
0.6mm
Product Height
0.225mm
DC Resistance Max
600mohm
DC Current Rating
200mA
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.1nH
Core Material
-
Product Width
0.325mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
