Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoL08058R2DEWTR
Newark Part No.53H9915
Product RangeAccu-L L0805 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$4,800.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL08058R2DEWTR
Newark Part No.53H9915
Product RangeAccu-L L0805 Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.12ohm
Self Resonant Frequency3.5GHz
DC Current Rating750mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeAccu-L L0805 Series
Inductance Tolerance± 0.5nH
Inductor Construction-
Core Material-
Product Length2.11mm
Product Width1.5mm
Product Height0.91mm
SVHCLead
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
3.5GHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
Accu-L L0805 Series
Inductor Construction
-
Product Length
2.11mm
Product Height
0.91mm
DC Resistance Max
0.12ohm
DC Current Rating
750mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 0.5nH
Core Material
-
Product Width
1.5mm
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate