Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoMC2016Z25.0000C19XSH
Newark Part No.85AK6119
Product RangeMC2016Z Series
Packaging Options
2,195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.990 |
10+ | $1.890 |
25+ | $1.770 |
50+ | $1.670 |
100+ | $1.560 |
250+ | $1.470 |
1000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$9.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMC2016Z25.0000C19XSH
Newark Part No.85AK6119
Product RangeMC2016Z Series
Frequency Nom25MHz
Frequency Stability + / -30ppm
Oscillator CaseSMD, 2mm x 1.6mm
Supply Voltage Nom3.63V
Product RangeMC2016Z Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Oscillator Output CompatibilityCMOS
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 2mm x 1.6mm
Product Range
MC2016Z Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.63V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability