Print Page
Image is for illustrative purposes only. Please refer to product description.
4,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.478 |
10+ | $0.389 |
25+ | $0.349 |
50+ | $0.308 |
100+ | $0.269 |
250+ | $0.214 |
1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoME01EA06-TE12L
Newark Part No.48AK5243
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1.57A
Diode ConfigurationSingle
Diode Case StyleDO-221AC (SMAF)
No. of Pins2Pins
Forward Voltage Max580mV
Forward Surge Current18A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
18A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.57A
Diode Case Style
DO-221AC (SMAF)
Forward Voltage Max
580mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability