Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.060 |
| 25+ | $3.850 |
| 50+ | $3.740 |
| 100+ | $3.610 |
| 500+ | $3.340 |
| 1000+ | $3.310 |
Product Information
Product Overview
P822604 is a FR4 embedded LTE / LPWA antenna (corner/side ground, 698 – 960MHz / 1710 - 2700MHz). This universal broadband embedded LTE/LPWA antenna utilizes Isolated Magnetic Dipole™ (IMD) technology which address the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. It is compatible with corner placement. IMD antenna requires a smaller design keep-out area, carry lower program development risk which yields a Quicker time-to-market, without sacrificing RF performance. This standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. KYOCERA AVX’s technology helps you deliver more advanced ergonomic designs without adverse impact on product performance. Applications include medical, home automation, smart metering, M2M, industrial devices, IoT, FirstNet, healthcare, point of sale, tracking.
- Supports: Broadband LTE (OCTA-BAND), LTE CAT-M, NB-IoT, SigFox, LoRa, Cellular LPWA, RPMA
- Reduced costs and time-to-market
- Greater flexibility with unique form factors
- 0.7dBi (698-960MHz)/1.0dBi (1710-2170MHz)/0.4dBi (2500-2700MHz) peak gain
- 59% (698-960MHz)/59% (1710-2170MHz)/39%(2500-2700MHz) average efficiency
- <3.4:1 (698-960MHz)/<2.5:1 (1710-2170MHz)/<3.3:1(2500-2700MHz) VSWR
- Linear polarization, 2Watt CW power handling
- 50 ohm unbalanced feed point impedance, -40 to +85°C operating temperature
- SMT(P&P) mounting
- 1.95inch x 0.31inch x 0.12inch dimension
Technical Specifications
49.6mm x 8mm x 3.2mm
2.6GHz
No SVHC (17-Dec-2015)
829MHz
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate