Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC16.00MR70X000
Newark Part No.11N7357
Product RangePBRC-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC16.00MR70X000
Newark Part No.11N7357
Product RangePBRC-M Series
Technical Datasheet
Product RangePBRC-M Series
Resonant Frequency16MHz
No. of Pins3 Pin
Frequency Tolerance± 0.7%
Frequency Stability-
Resonant Impedance-
Resonator Case / PackageSMD
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PBRC16.00MR70X000 is a 4.5 x 2mm 70ppm surface-mount small and low profile ceramic Chip Resonator features high reliability, high temperature withstanding ceramic case, rectangular shape allows easy pick and placement. The PBRC-H series resonator with nickel barrier + Au flashes terminations and it is reflow solderable.
- Excellent solderability
Applications
Clock & Timing, Consumer Electronics
Technical Specifications
Product Range
PBRC-M Series
No. of Pins
3 Pin
Frequency Stability
-
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Resonant Frequency
16MHz
Frequency Tolerance
± 0.7%
Resonant Impedance
-
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
