Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC4.00HR50X000
Newark Part No.84R3714
Product RangePBRC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC4.00HR50X000
Newark Part No.84R3714
Product RangePBRC Series
Technical Datasheet
Frequency4MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangePBRC Series
Frequency Stability± 0.5%
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PBRC4.00HR50X000 is a Ceramic Chip Resonator offers frequency tolerance of ±0.50% and temperature stability of ±0.30% for the frequency 4MHz.
- High reliability, high temperature withstanding ceramic case
- Rectangular shape allows easy pick and placement
- Small and low profile
- Reflow solderable
- Excellent solderability
- Stable oscillation by using fundamental vibration in all frequencies
- Built-in capacitor structure
Applications
Consumer Electronics
Technical Specifications
Frequency
4MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.5%
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
PBRC Series
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for PBRC4.00HR50X000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate