Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $287.200 |
Price for:Each
Minimum: 1
Multiple: 1
$287.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPGH100N16
Newark Part No.51AK1798
Technical Datasheet
SCR Module TypeBridge Rectifier, Three Phase - SCR / Diode
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max100mA
Average On State Current100A
Average Forward Current100A
On State RMS Current-
Gate Trigger Voltage Max2.5V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.6kV
Repetitive Peak Reverse Voltage1.6kV
Thyristor Case StyleModule
No. of Pins8Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
SCR Module Type
Bridge Rectifier, Three Phase - SCR / Diode
Gate Trigger Current Max
100mA
Average Forward Current
100A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
1.6kV
Thyristor Case Style
Module
Thyristor Mounting
Panel
SVHC
No SVHC (17-Dec-2015)
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
100A
On State RMS Current
-
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.6kV
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability