Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoPRQC16.00SR1010V00L
Newark Part No.
Full Reel38Y8577
Cut Tape38Y8576
Product RangePRQC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPRQC16.00SR1010V00L
Newark Part No.
Full Reel38Y8577
Cut Tape38Y8576
Product RangePRQC Series
Technical Datasheet
Frequency16MHz
Product RangePRQC Series
Resonant Frequency16MHz
No. of Pins3 Pin
Frequency Tolerance± 0.1%
Frequency Stability± 0.5%
Resonant Impedance150ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCOrange lead (lead tetroxide)
Technical Specifications
Frequency
16MHz
Resonant Frequency
16MHz
Frequency Tolerance
± 0.1%
Resonant Impedance
150ohm
Oscillator Mounting
SMD
Operating Temperature Max
70°C
Product Range
PRQC Series
No. of Pins
3 Pin
Frequency Stability
± 0.5%
No. of Pins
3Pins
Operating Temperature Min
0°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for PRQC16.00SR1010V00L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
