Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoPRQC8.00CR1010V00L
Newark Part No.
Full Reel38Y8579
Cut Tape38Y8578
Product RangePRQC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPRQC8.00CR1010V00L
Newark Part No.
Full Reel38Y8579
Cut Tape38Y8578
Product RangePRQC Series
Technical Datasheet
Frequency8MHz
Product RangePRQC Series
No. of Pins3 Pin
Resonant Frequency8MHz
Frequency Tolerance± 0.1%
Frequency Stability± 0.5%
Resonant Impedance550ohm
No. of Pins3Pins
Oscillator MountingSMD
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.1%
Resonant Impedance
550ohm
Oscillator Mounting
SMD
Operating Temperature Max
70°C
Product Range
PRQC Series
Resonant Frequency
8MHz
Frequency Stability
± 0.5%
No. of Pins
3Pins
Operating Temperature Min
0°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for PRQC8.00CR1010V00L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
