Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPRQC8.00SR5010X000
Newark Part No.
Re-Reel97M6407
Cut Tape97M6407
Product RangePRQC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPRQC8.00SR5010X000
Newark Part No.
Re-Reel97M6407
Cut Tape97M6407
Product RangePRQC Series
Technical Datasheet
Product RangePRQC Series
No. of Pins3 Pin
Resonant Frequency8MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.5%
Resonant Impedance-
Resonator Case / PackageSMD
No. of Pins3
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
PRQC Series
Resonant Frequency
8MHz
Frequency Stability
± 0.5%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Resonant Impedance
-
No. of Pins
3
Operating Temperature Min
-40°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate