Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCS20E505PRB
Newark Part No.84AJ1386
Product RangeSCC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
500+ | $2.250 |
1000+ | $2.040 |
Price for:Each
Minimum: 900
Multiple: 900
$2,025.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCS20E505PRB
Newark Part No.84AJ1386
Product RangeSCC Series
Technical Datasheet
Capacitance5F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Operating Temperature Min-40°C
Capacitor MountingThrough Hole
Operating Temperature Max65°C
ESR0.07ohm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Qualification-
Product RangeSCC Series
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
ESR
0.07ohm
Product Length
-
Product Height
20mm
Product Range
SCC Series
Voltage(DC)
3V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1000 hours @ 65°C
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
Product Diameter
10mm
Product Width
-
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability