Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCU30E356SRB
Newark Part No.84AJ1391
Product RangeSCC Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $3.740 |
| 25+ | $3.640 |
| 50+ | $3.530 |
| 100+ | $3.440 |
| 500+ | $3.300 |
| 1000+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCU30E356SRB
Newark Part No.84AJ1391
Product RangeSCC Series
Technical Datasheet
Capacitance35F
Voltage(DC)3V
Capacitor TerminalsPC Pin
Capacitance Tolerance-10%, +30%
Lead Spacing7.3mm
Lifetime @ Temperature1000 hours @ 65°C
Operating Temperature Min-40°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Operating Temperature Max65°C
ESR0.02ohm
Product Diameter16mm
Product Length-
Product Width-
Product Height30mm
Qualification-
Product RangeSCC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
35F
Capacitor Terminals
PC Pin
Lead Spacing
7.3mm
Operating Temperature Min
-40°C
Capacitor Mounting
Through Hole
ESR
0.02ohm
Product Length
-
Product Height
30mm
Product Range
SCC Series
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Case / Package
Can
Operating Temperature Max
65°C
Product Diameter
16mm
Product Width
-
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability