Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCCV60B107SRB
Newark Part No.29AH2593
Product RangeSCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.430 |
Price for:Each
Minimum: 3000
Multiple: 150
$19,290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCCV60B107SRB
Newark Part No.29AH2593
Product RangeSCC Series
Technical Datasheet
Capacitance100F
Voltage(DC)2.7V
Capacitor TerminalsPC Pin
Product RangeSCC Series
Capacitance Tolerance-10%, +30%
Lead Spacing8mm
Capacitor Case / PackageRadial Leaded
Lifetime @ Temperature1000 hours @ 60°C
Capacitor MountingThrough Hole
ESR0.015ohm
Product Diameter18mm
Product Length-
Product Width-
Product Height60mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.
- High pulse power capability
- Low ESR
- Low leakage current
Technical Specifications
Capacitance
100F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Radial Leaded
Capacitor Mounting
Through Hole
Product Diameter
18mm
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
2.7V
Product Range
SCC Series
Lead Spacing
8mm
Lifetime @ Temperature
1000 hours @ 60°C
ESR
0.015ohm
Product Length
-
Product Height
60mm
Operating Temperature Max
65°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
