Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS32H505PRBB0
Newark Part No.21AJ9660
Product RangeSCM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
10+ | $5.610 |
Price for:Each
Minimum: 200
Multiple: 200
$1,122.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMS32H505PRBB0
Newark Part No.21AJ9660
Product RangeSCM Series
Technical Datasheet
Capacitance5F
Voltage(DC)6V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance0%, +100%
Capacitor Case / PackageCan
Lead Spacing15.5mm
Capacitor MountingThrough Hole
Lifetime @ Temperature1000 hours @ 65°C
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Length20mm
ESR0.12ohm
Product Width10mm
Product Diameter10mm
Product Height32mm
Qualification-
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Capacitance Tolerance
0%, +100%
Lead Spacing
15.5mm
Lifetime @ Temperature
1000 hours @ 65°C
Operating Temperature Max
65°C
ESR
0.12ohm
Product Diameter
10mm
Qualification
-
Voltage(DC)
6V
Product Range
SCM Series
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Length
20mm
Product Width
10mm
Product Height
32mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability