Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT22F505PRBA0
Newark Part No.21AJ9661
Product RangeSCM Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.120 |
10+ | $5.410 |
25+ | $5.350 |
50+ | $5.270 |
100+ | $5.150 |
500+ | $5.010 |
1000+ | $5.000 |
2500+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMT22F505PRBA0
Newark Part No.21AJ9661
Product RangeSCM Series
Technical Datasheet
Capacitance5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance0%, +100%
Lead Spacing18mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 65°C
Capacitor MountingThrough Hole
ESR0.12ohm
Product Diameter12.5mm
Product Length25mm
Product Width12.5mm
Product Height22mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Capacitance
5F
Capacitor Terminals
PC Pin
Capacitance Tolerance
0%, +100%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
12.5mm
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Product Range
SCM Series
Lead Spacing
18mm
Lifetime @ Temperature
1000 hours @ 65°C
ESR
0.12ohm
Product Length
25mm
Product Height
22mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability