Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M020R0150
Newark Part No.
Re-Reel82AC9126
Cut Tape82AC9126
Product RangeTCJ Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.88 |
| 10+ | $0.45 |
| 25+ | $0.44 |
| 50+ | $0.43 |
| 100+ | $0.41 |
| 250+ | $0.37 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA106M020R0150
Newark Part No.
Re-Reel82AC9126
Cut Tape82AC9126
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Product RangeTCJ Series
Capacitance Tolerance± 20%
Manufacturer Size CodeA
ESR0.15ohm
Product Length3.2mm
Capacitor Case / Package1206 [3216-18 Metric]
Operating Temperature Min-55°C
Product Width1.6mm
Product Height1.6mm
Operating Temperature Max105°C
Ripple Current800mA
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitance
10µF
Product Range
TCJ Series
Manufacturer Size Code
A
Product Length
3.2mm
Operating Temperature Min
-55°C
Product Height
1.6mm
Ripple Current
800mA
SVHC
No SVHC (19-Jan-2021)
Voltage(DC)
20V
Capacitance Tolerance
± 20%
ESR
0.15ohm
Capacitor Case / Package
1206 [3216-18 Metric]
Product Width
1.6mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability