Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC225M063R0200
Newark Part No.38Y8242
Product RangeTCJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$645.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC225M063R0200
Newark Part No.38Y8242
Product RangeTCJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)63V
Product RangeTCJ Series
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeC
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current900mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
2.2µF
Product Range
TCJ Series
ESR
0.2ohm
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
900mA
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate