Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M016R0050
Newark Part No.
Re-Reel43X9412
Cut Tape43X9412
Product RangeTCJ Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.71 |
| 10+ | $0.95 |
| 25+ | $0.93 |
| 50+ | $0.90 |
| 100+ | $0.88 |
| 250+ | $0.84 |
| 1000+ | $0.80 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M016R0050
Newark Part No.
Re-Reel43X9412
Cut Tape43X9412
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Product RangeTCJ Series
Voltage(DC)16V
Capacitance Tolerance± 20%
Manufacturer Size CodeY
ESR0.05ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Ripple Current1.9A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
TCJY107M016R0050 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.05ohm
- Ripple current is 1.9A
- Voltage(DC) is 16V
- 7.3 x 4.3 x 2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
100µF
Voltage(DC)
16V
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.9A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.05ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TCJY107M016R0050
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability