Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4107M035R0100E
Newark Part No.99AC9717
Product RangeTCN Series
Technical Datasheet
Packaging Options
254 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $3.530 |
| 25+ | $3.500 |
| 50+ | $3.460 |
| 100+ | $3.430 |
| 250+ | $3.410 |
| 1000+ | $3.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4107M035R0100E
Newark Part No.99AC9717
Product RangeTCN Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size Code4
ESR0.1ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.38A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
100µF
Voltage(DC)
35V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.38A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for TCN4107M035R0100E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability