Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVA100014D300DL
Newark Part No.75M3008
Product RangeTransGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.819 |
Price for:Each (Supplied on Cut Tape)
Minimum: 255
Multiple: 255
$208.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVA100014D300DL
Newark Part No.75M3008
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC10V
Voltage Rating VDC14V
Product RangeTransGuard Series
Clamping Voltage Vc Max32V
Varistor Case StyleAxial Leaded
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)400mJ
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
10V
Product Range
TransGuard Series
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
32V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
400mJ
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for VA100014D300DL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate