Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC040205X150WP
Newark Part No.75M3009
Product RangeTransGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1573
Multiple: 1573
$563.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC040205X150WP
Newark Part No.75M3009
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.6V
Product RangeTransGuard Series
Clamping Voltage Vc Max18V
Varistor Case Style0402 [1005 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS20A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
4V
Product Range
TransGuard Series
Varistor Case Style
0402 [1005 Metric]
Peak Surge Current @ 8/20µS
20A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for VC040205X150WP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate