Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080518A400RP.
Newark Part No.15AC5138
Product RangeTransGuard Series
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080518A400RP.
Newark Part No.15AC5138
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransGuard Series
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransGuard Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate