Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080518C400DP
Newark Part No.75M3025
Product RangeTransGuard Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.351 |
Price for:Each (Supplied on Cut Tape)
Minimum: 227
Multiple: 227
$79.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVC080518C400DP
Newark Part No.75M3025
Product RangeTransGuard Series
Technical Datasheet
Voltage Rating VAC13V
Voltage Rating VDC18V
Product RangeTransGuard Series
Clamping Voltage Vc Max42V
Varistor Case Style0805 [2012 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)300mJ
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Voltage Rating VAC
13V
Product Range
TransGuard Series
Varistor Case Style
0805 [2012 Metric]
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage Rating VDC
18V
Clamping Voltage Vc Max
42V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
300mJ
Technical Docs (1)
Alternatives for VC080518C400DP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate