Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW2H13C1048AT1A
Newark Part No.13M5679
Product RangeW2H Series
Technical Datasheet
4,504 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.304 |
| 25+ | $0.293 |
| 50+ | $0.284 |
| 100+ | $0.273 |
| 250+ | $0.241 |
| 1000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2H13C1048AT1A
Newark Part No.13M5679
Product RangeW2H Series
Technical Datasheet
Capacitance0.1µF
Voltage Rating25V
Current Rating2A
Capacitor Case Style0805 [2012 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.15ohm
Insulation Resistance1Gohm
Dielectric CharacteristicX7R
Product RangeW2H Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.1µF
Current Rating
2A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.15ohm
Dielectric Characteristic
X7R
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
25V
Capacitor Case Style
0805 [2012 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W2H Series
Technical Docs (1)
Alternatives for W2H13C1048AT1A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability