Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$10.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part No35MMF-2RCAM
Newark Part No.24AK1355
Connector Type A3.5mm Stereo Phone Jack
Connector Type BRCA Plug x 2
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
3.5mm Stereo Phone Jack
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
RCA Plug x 2
Cable Length - Metric
152.4mm
Product Range
-
Technical Docs (1)
Alternatives for 35MMF-2RCAM
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate